Part Details for 50906 by Qoltec
Overview of 50906 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-50906
|
TME | Power supply: switching, for DIN rail, 10W, 12VDC, 0.83A, IP20 Min Qty: 1 | 3 |
|
$11.0500 / $12.3300 | Buy Now |