Part Details for 50908 by Qoltec
Overview of 50908 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
950908BGLF | Renesas Electronics Corporation | VIA Pro266/PN266/CLE266/CM400 chipset for PIII/Tualatin/C3 Processor | |
950908BGLFT | Renesas Electronics Corporation | VIA Pro266/PN266/CLE266/CM400 chipset for PIII/Tualatin/C3 Processor | |
950908BFLF | Renesas Electronics Corporation | VIA Pro266/PN266/CLE266/CM400 chipset for PIII/Tualatin/C3 Processor |
Price & Stock for 50908
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-50908
|
TME | Power supply: switching, for DIN rail, 20W, 12VDC, 1.67A, IP20 Min Qty: 1 | 0 |
|
$11.6000 / $12.9300 | RFQ |