Part Details for 50911 by Qoltec
Overview of 50911 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P50911NBGI8 | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer | |
5P50911DVGI | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer |
Price & Stock for 50911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-50911
|
TME | Power supply: switching, for DIN rail, 40W, 24VDC, 1.67A, IP20 Min Qty: 1 | 3 |
|
$18.5000 / $20.6500 | Buy Now |