Part Details for 50912 by Qoltec
Overview of 50912 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5091-2-EVALZ | Analog Devices | ADP5091-2 Evaluation Board | |
5P50912DVGI8 | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer | |
5P50912DVGI | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer |
Price & Stock for 50912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-50912
|
TME | Power supply: switching, for DIN rail, 60W, 12VDC, 5A, 220÷240VAC Min Qty: 1 | 2 |
|
$20.2700 / $22.6000 | Buy Now |