Part Details for 50913 by Qoltec
Overview of 50913 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P50913DVGI8 | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer | |
5P50913NBGI8 | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer | |
5P50913NBGI | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer |
Price & Stock for 50913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-50913
|
TME | Power supply: switching, for DIN rail, 60W, 24VDC, 2.5A, IP20, 86% Min Qty: 1 | 8 |
|
$22.7500 / $25.3700 | Buy Now |