Part Details for 50920 by Desco Industries Inc
Overview of 50920 by Desco Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50920D-ND
|
DigiKey | IONIZER OVERHEAD BAR ASSEMBLY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$231.9700 | Buy Now |
DISTI #
809-50920
|
Mouser Electronics | Anti-Static Control Products ION BAR ASSEMBLY, AIR-ASSISTED 12 INCH, 4 EMITTERS | 0 |
|
$220.3700 / $231.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$219.2100 / $235.4500 | Buy Now |
DISTI #
10307028
|
Techni-Tool, Inc. | Desco 50920 Ion Bar Assembly, Air-Assisted, DC Ionization, ABS Plastic, 4 Emitters, 12in | 0 |
|
$231.9700 | Buy Now |
DISTI #
10307028
|
TestEquity LLC | Desco 50920 Ion Bar Assembly, Air-Assisted, DC Ionization, ABS Plastic, 4 Emitters, 12in | 0 |
|
$231.9700 | Buy Now |