Part Details for 50943 by Brady Worldwide Inc
Overview of 50943 by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50943
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K0026
|
Newark | Cable Lockout Device, Lockout Device Type:-, Lock Material:-, Lock Colour:-, Product Range:-, Body Material:Nylon Rohs Compliant: Na |Brady 50943 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3963 |
|
$40.7900 | Buy Now |
DISTI #
2267-50943-ND
|
DigiKey | ALL PURP CABLE L/OUT 2.4M SHEATH Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$42.4900 | Buy Now |
|
Onlinecomponents.com | All Purpose Cable Lockout • Superior chemical, corrosion and temperature resistance properties • Available with interchangeable 3/16” dia. sheathed metal or 1/8” dia. non-conductive nylon cables • Service temps of cables: Non-Conductive Nylon: -40 to 200 F Sheathed Metal: -30 to 180 F RoHS: Compliant |
20 In Stock |
|
$39.1700 / $40.7900 | Buy Now |
DISTI #
75729320
|
Verical | CABLE LOCKOUTS CAN BE USED IN A WIDE VARIETY OF APPLICATIONS RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 19 |
|
$50.9210 / $53.0270 | Buy Now |
|
Master Electronics | All Purpose Cable Lockout • Superior chemical, corrosion and temperature resistance properties • Available with interchangeable 3/16” dia. sheathed metal or 1/8” dia. non-conductive nylon cables • Service temps of cables: Non-Conductive Nylon: -40 to 200 F Sheathed Metal: -30 to 180 F RoHS: Compliant |
20 In Stock |
|
$39.1700 / $40.7900 | Buy Now |
DISTI #
10026604
|
Techni-Tool, Inc. | Brady 50943 All Purpose Lockout with 8 Foot Sheathed Metal Cable, 8ft, Red | 0 |
|
$40.7900 | Buy Now |
DISTI #
10026604
|
TestEquity LLC | Brady 50943 All Purpose Lockout with 8 Foot Sheathed Metal Cable, 8ft, Red | 0 |
|
$40.7900 | Buy Now |