Part Details for 50948 by Qoltec
Overview of 50948 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-50948
|
TME | Power supply: switching, LED, 150W, 12VDC, 12.5A, 220÷240VAC, IP67 Min Qty: 1 | 36 |
|
$23.3800 / $26.0500 | Buy Now |