Part Details for 50952-2-4039 by ebm-papst
Overview of 50952-2-4039 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50952-2-4039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C9628
|
Newark | Guard-130/142/143 Axial |Ebm-Papst 50952-2-4039 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4600 / $24.8300 | Buy Now |
DISTI #
381-2976-ND
|
DigiKey | FINGER GUARD FOR W2E143 SERIES Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8 In Stock |
|
$17.2003 / $22.7100 | Buy Now |
DISTI #
50952-2-4039
|
Avnet Americas | Thrml Mgmt Access Finger Guard Metal - Bulk (Alt: 50952-2-4039) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3520 / $20.0000 | Buy Now |
DISTI #
5912-50952-2-4039
|
Mouser Electronics | Fan Accessories Fan Guard Grille for Axial Fan (according to EN 294) size 130/142/143mm RoHS: Compliant | 12 |
|
$16.1600 / $22.7100 | Buy Now |
DISTI #
70975943
|
RS | Fan, Accessory, Guard-130/142/143,Axial | ebm-papst 50952-2-4039 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 6 |
|
$18.1700 / $22.7100 | Buy Now |
|
Onlinecomponents.com | Finger Guard - Metal - 162 dia x 6 mm. RoHS: Compliant |
447 In Stock 45 Factory Stock |
|
$17.8000 / $37.8500 | Buy Now |
DISTI #
71212835
|
Verical | Thrml Mgmt Access Finger Guard Metal Min Qty: 2 Package Multiple: 1 Date Code: 2027 | Americas - 447 |
|
$21.7382 / $47.4906 | Buy Now |
DISTI #
50952-2-4039
|
Avnet Americas | Thrml Mgmt Access Finger Guard Metal - Bulk (Alt: 50952-2-4039) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3520 / $20.0000 | Buy Now |
DISTI #
000000000000785762
|
Sager | Fan Accessories Fan Guard Grille for Axial Fan (according to EN 294) size 130/142/143mm Min Qty: 1 | 0 |
|
$13.4900 / $19.7000 | Buy Now |
|
Master Electronics | Finger Guard - Metal - 162 dia x 6 mm. RoHS: Compliant |
447 In Stock 45 Factory Stock |
|
$17.8000 / $37.8500 | Buy Now |
Part Details for 50952-2-4039
50952-2-4039 CAD Models
50952-2-4039 Part Data Attributes:
|
50952-2-4039
ebm-papst
Buy Now
|
Compare Parts:
50952-2-4039
ebm-papst
|
Samacsys Manufacturer | ebm-papst |