-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 8 Positions, SP8T, Latched, 0.2A, 28VDC, Solder Terminal, Adjustable Stop Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B4821
|
Newark | Switch, Rotary, Sp8T, 200Ma, 220V, No. Of Switch Positions:8 Position, No. Of Poles:1 Pole, Angle Of Throw:45°, Contact Current Ac Max:150Ma, Contact Voltage Ac Max:220V, Product Range:50 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 50D45-01-1-AJN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$18.6000 / $24.1500 | Buy Now |
DISTI #
13N6650
|
Newark | Rotary Switch, 45 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: Adj, Contact Type: Non-Shorting, Termination: Solder Lug Rohs Compliant: Yes |Grayhill 50D45-01-1-AJN Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5900 / $21.7900 | Buy Now |
DISTI #
GH7347-ND
|
DigiKey | SWITCH ROTARY 2-8POS 150MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
358 In Stock |
|
$18.8153 / $30.8300 | Buy Now |
DISTI #
50D45-01-1-AJN
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50D45-01-1-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0418 / $20.5007 | Buy Now |
DISTI #
96B4821
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 96B4821) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 34 Partner Stock |
|
$19.0300 / $21.3400 | Buy Now |
DISTI #
706-50D45-01-1-AJN
|
Mouser Electronics | Rotary Switches RotarySwitch Adjstbl Stop 45deg RoHS: Compliant | 140 |
|
$17.5800 / $24.2300 | Buy Now |
DISTI #
70216806
|
RS | Switch, Rotary, Adjustable Stop, 45 Degree, 1 Deck, 1 Pole, Non-Shorting | Grayhill 50D45-01-1-AJN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 3 |
|
$17.8800 / $23.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$19.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$28.8700 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant |
206 In Stock |
|
$15.6600 / $27.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50D45-01-1-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50D45-01-1-AJN
Grayhill Inc
Rotary Switch, 8 Positions, SP8T, Latched, 0.2A, 28VDC, Solder Terminal, Adjustable Stop Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | ADJUSTABLE STOP TYPE | |
Body Height | 12.82 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 45 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |