If you like Findchips… You will love Findchips PRO. Try it Now.
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF
50YXH2200MEFC18X35.5
Yes
Yes
Active
RUBYCON CORP
,
compliant
EAR99
Rubycon Corporation
5.38
2200 µF
ALUMINUM ELECTROLYTIC CAPACITOR
18 mm
ALUMINUM (WET)
35.5 mm
THROUGH HOLE MOUNT
20%
2
105 °C
-40 °C
Radial
Bulk
POLARIZED
20%
50 V
3680 mA
NO
7.5 mm
WIRE
1,018
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXG2200MEFCGC18X35.5 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXH2200MEFC18X35.5 vs 50YXG2200MEFCGC18X35.5 |
MK1H228M1835MCS Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 50YXH2200MEFC18X35.5 vs MK1H228M1835MCS |
50YXG2200MEFCKC18X35.5 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXH2200MEFC18X35.5 vs 50YXG2200MEFCKC18X35.5 |
50YXF2200MCC18X35.5 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXH2200MEFC18X35.5 vs 50YXF2200MCC18X35.5 |
EKY-500EFC222MMP1S Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | United Chemi-Con Inc | 50YXH2200MEFC18X35.5 vs EKY-500EFC222MMP1S |
50YXF2200MKC18X35.5 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXH2200MEFC18X35.5 vs 50YXF2200MKC18X35.5 |
50YXG2200MEFCCA18X35.5 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXH2200MEFC18X35.5 vs 50YXG2200MEFCCA18X35.5 |
50YXH2200MEFCKC18X35.5 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXH2200MEFC18X35.5 vs 50YXH2200MEFCKC18X35.5 |
50YXF2200MCE18X35.5 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXH2200MEFC18X35.5 vs 50YXF2200MCE18X35.5 |
MK1H228M1835MSS Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 50YXH2200MEFC18X35.5 vs MK1H228M1835MSS |
7,094 of 3,262,357 parts
-0.09% change vs. last year968 of 100,428 parts
-0.17% change vs. last year958 of 1,903 parts
-8.14% change vs. last year