Part Details for 50A22 by Martin Sprocket & Gear Inc
Overview of 50A22 by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50A22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72325501
|
RS | Sprocket, 50 Chain, 22 Teeth, 4.3917" PD, 4.722" OD, 0.75" Stock Bore | Martin Sprocket & Gear 50A22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$21.8000 / $25.6500 | Buy Now |