Part Details for 50B5612 by Honeywell Sensing and Control
Overview of 50B5612 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50B5612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B5612
|
Newark | Limit Switch, Spdt-1No, Spdt-Nc, 3A, Limit Switch Actuator:Top Plunger, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:250V, Operating Force Max:11.8N, Product Range:- Rohs Compliant: Yes |Honeywell 914CE1Q1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$161.6100 / $194.2200 | Buy Now |
DISTI #
76AK2783
|
Newark | Miniature Enclosed Limit Switch |Honeywell 50B5612 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.3800 / $161.9300 | Buy Now |