Part Details for 50BPT36-01C03N by Grayhill Inc
Overview of 50BPT36-01C03N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50BPT36-01C03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50BPT36-01C03N
|
Avnet Americas | ROTARY SWITCH, SCREWDRIVER SLOT SHAFT, PC MOUNT, PROCESS SEA - Bulk (Alt: 50BPT36-01C03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50BPT36-01C03N
|
Mouser Electronics | Rotary Switches Rotary Switch, Screwdriver slot shaft, PC mount, process seal, 36°, , 1 deck, 2 pole/deck, 3 positions/pole, non-shorting, 50BPT36-01C03N RoHS: Compliant | 0 |
|
$15.7300 / $21.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.0300 / $24.0900 | Buy Now |
Part Details for 50BPT36-01C03N
50BPT36-01C03N CAD Models
50BPT36-01C03N Part Data Attributes
|
50BPT36-01C03N
Grayhill Inc
Buy Now
|
Compare Parts:
50BPT36-01C03N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |