Part Details for 50BSP45-01A08N by Grayhill Inc
Overview of 50BSP45-01A08N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50BSP45-01A08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50BSP45-01A08N-ND
|
DigiKey | SWITCH ROTARY 8POS 150MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
50BSP45-01A08N
|
Avnet Americas | 50BSP45-01-1-08N-C T SHAFT, SHAFT/PANEL SEAL, PC - Bulk (Alt: 50BSP45-01A08N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50BSP45-01A08N
|
Mouser Electronics | Rotary Switches 50BSP45-01-1-08N-C t shaft, shaft/panel seal, PC mount, 36°, , 1 deck, 2 pole/deck, 3 positions/pole, non-shorting, 50BSP36-01C03N RoHS: Compliant | 0 |
|
$13.8200 / $19.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4300 / $34.0300 | Buy Now |
DISTI #
000000000000381376
|
Sager | Rotary Switches 50BSP45-01-1-08N-C t shaft, shaft/panel seal, PC mount, 36°, , 1 deck, 2 pole/deck, 3 positions/pole, non-shorting, 50BSP36-01C03N | 0 |
|
Buy Now |