Part Details for 50BSPT36-01-2-04S by Grayhill Inc
Overview of 50BSPT36-01-2-04S by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50BSPT36-01-2-04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50BSPT36-01C04S
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50BSPT36-01C04S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7994 / $26.3949 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3100 / $32.4800 | Buy Now |
DISTI #
000000000003982733
|
Sager | Rotary Switches | 0 |
|
Buy Now |