Part Details for 50BST90-01-2-02N by Grayhill Inc
Overview of 50BST90-01-2-02N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50BST90-01-2-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7546
|
Newark | Rotary Switch, 90 Deg, # Of Decks: 01, Poles/Deck: 2, Positions/Pole: 02, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Process Sealed |Grayhill 50BST90-01-2-02N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4500 / $50.7000 | Buy Now |
DISTI #
50BST90-01-2-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 150MA 115V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.2396 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant | 0 |
|
$16.7400 / $29.7000 | Buy Now |
DISTI #
Grayhill 50BST90-01-2-02N
|
PEI Genesis | Rotary Switch | 0 |
|
Buy Now | |
DISTI #
000000000002396294
|
Sager | Rotary Switches | 0 |
|
Buy Now |
Part Details for 50BST90-01-2-02N
50BST90-01-2-02N CAD Models
50BST90-01-2-02N Part Data Attributes
|
50BST90-01-2-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50BST90-01-2-02N
Grayhill Inc
Rotary Switch, 2 Positions, DPDT, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | SHAFT TYPE | |
Body Height | 14.63 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 90 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |