Part Details for 50BST90-01B02N by Grayhill Inc
Overview of 50BST90-01B02N by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50BST90-01B02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C4737
|
Newark | 50Bst90-01-1-02N |Grayhill 50BST90-01B02N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3000 / $31.2100 | Buy Now |
DISTI #
50BST90-01B02N
|
Avnet Americas | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50BST90-01B02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5782 / $19.7568 | Buy Now |
DISTI #
706-50BST90-01B02N
|
Mouser Electronics | Rotary Switches 50BST90-01-1-02N RoHS: Compliant | 23 |
|
$21.6200 / $31.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$18.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$33.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7100 / $24.3100 | Buy Now |
Part Details for 50BST90-01B02N
50BST90-01B02N CAD Models
50BST90-01B02N Part Data Attributes
|
50BST90-01B02N
Grayhill Inc
Buy Now
|
Compare Parts:
50BST90-01B02N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |