Part Details for 50BST90-01B04N by Grayhill Inc
Overview of 50BST90-01B04N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50BST90-01B04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50BST90-01B04N
|
Avnet Americas | 50BST90-01-1-04N-F T SHAFT, SHAFT/PANEL SEAL, PRO - Bulk (Alt: 50BST90-01B04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50BST90-01B04N
|
Mouser Electronics | Rotary Switches 50BST90-01-1-04N-F t shaft, shaft/panel seal, process seal, 90°, , 1 deck, 1 pole/deck, 2 positions/pole, non-shorting, 50BST90-01B02N RoHS: Compliant | 0 |
|
$14.0800 / $19.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2400 / $22.2200 | Buy Now |