-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, 50V, 0.5A, Low VCE(sat), NPN Single, CPH3, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC7143
|
Newark | Transistor, Npn, 50V, 0.5A, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:50V, Continuous Collector Current:500Ma, Power Dissipation:700Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi 50C02CH-TL-E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6950 |
|
$0.2040 / $0.5000 | Buy Now |
DISTI #
65T2855
|
Newark | Bipolar Transistor, 50V, 0.5A, Low Vce(Sat) Npn Single Cph3/ Reel |Onsemi 50C02CH-TL-E RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
50C02CH-TL-EOSCT-ND
|
DigiKey | TRANS NPN 50V 0.5A 3CPH Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13521 In Stock |
|
$0.1000 / $0.6100 | Buy Now |
DISTI #
50C02CH-TL-E
|
Avnet Americas | Trans GP BJT NPN 50V 0.5A 3-Pin CPH - Tape and Reel (Alt: 50C02CH-TL-E) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1184 | Buy Now |
DISTI #
863-50C02CH-TL-E
|
Mouser Electronics | Bipolar Transistors - BJT BIP NPN 0.5A 50V RoHS: Compliant | 147853 |
|
$0.1010 / $0.5500 | Buy Now |
|
Onlinecomponents.com | Bipolar (BJT) Transistor NPN 50 V 500 mA 500MHz 700 mW Surface Mount 3-CPH | 0 |
|
$0.0958 / $0.1096 | Buy Now |
DISTI #
50C02CH-TL-E
|
TME | Transistor: NPN, bipolar, 50V, 0.5A, 0.7W, SOT23 Min Qty: 1 | 1896 |
|
$0.1570 / $0.4520 | Buy Now |
DISTI #
50C02CH-TL-E
|
Avnet Asia | Trans GP BJT NPN 50V 0.5A 3-Pin CPH (Alt: 50C02CH-TL-E) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.0689 / $0.0771 | Buy Now |
DISTI #
50C02CH-TL-E
|
Avnet Silica | Trans GP BJT NPN 50V 0.5A 3-Pin CPH (Alt: 50C02CH-TL-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541903122122
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant | 3000 |
|
$0.1170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50C02CH-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
50C02CH-TL-E
onsemi
Bipolar Transistor, 50V, 0.5A, Low VCE(sat), NPN Single, CPH3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CPH3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318BA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.7 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |