Part Details for 50C24-P250-DAR by Advanced Energy Industries Inc
Overview of 50C24-P250-DAR by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50C24-P250-DAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-50C24-P250-DAR-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,789.5200 | Buy Now |
DISTI #
50C24-P250-DAR
|
Avnet Americas | Module DC-DC 1-OUT 0V to 50000V 5mA 250W Chassis Mount - Bulk (Alt: 50C24-P250-DAR) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,648.9675 / $2,950.0776 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2,687.0000 / $2,883.0800 | Buy Now | |
DISTI #
50C24-P250-DAR
|
Avnet Americas | Module DC-DC 1-OUT 0V to 50000V 5mA 250W Chassis Mount - Bulk (Alt: 50C24-P250-DAR) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,648.9675 / $2,950.0776 | Buy Now |