Part Details for 50C36-01-2-02S by Grayhill Inc
Overview of 50C36-01-2-02S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50C36-01-2-02S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50C36-01-2-02S
|
Avnet Americas | Switch Rotary DPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50C36-01-2-02S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50C36-01-2-02S
|
Mouser Electronics | Rotary Switches Rotary Switch, Military w/o panel seal, 36°, , 1 deck, 2 pole/deck, 2 positons/pole, shorting RoHS: Compliant | 0 |
|
$21.9900 / $29.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.7500 / $47.6600 | Buy Now |
DISTI #
000000000000381432
|
Sager | Rotary Switches Rotary Switch, Military w/o panel seal, 36°, , 1 deck, 2 pole/deck, 2 positons/pole, shorting | 0 |
|
Buy Now |
Part Details for 50C36-01-2-02S
50C36-01-2-02S CAD Models
50C36-01-2-02S Part Data Attributes
|
50C36-01-2-02S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50C36-01-2-02S
Grayhill Inc
Rotary Switch, 2 Positions, DPDT, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 12.7 mm | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |