Part Details for 50C36-01-2-03S by Grayhill Inc
Overview of 50C36-01-2-03S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50C36-01-2-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C5043
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 50C36-01-2-03S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5300 / $47.5800 | Buy Now |
DISTI #
50C36-01-2-03S-ND
|
DigiKey | SWITCH ROTARY 3POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.7412 | Buy Now |
DISTI #
50C36-01-2-03S
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50C36-01-2-03S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1784 / $30.1145 | Buy Now |
DISTI #
706-50C36-01-2-03S
|
Mouser Electronics | Rotary Switches 50C36-01-2-03S RoHS: Compliant | 0 |
|
$29.1200 / $34.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$28.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$50.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.5000 / $37.5900 | Buy Now |
DISTI #
000000000000381434
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$22.4600 / $32.8900 | Buy Now |
DISTI #
50C36-01-2-03S
|
Avnet Abacus | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC (Alt: 50C36-01-2-03S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 50C36-01-2-03S
50C36-01-2-03S CAD Models
50C36-01-2-03S Part Data Attributes:
|
50C36-01-2-03S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50C36-01-2-03S
Grayhill Inc
Rotary Switch, 3 Positions, DP3T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Body Height | 12.82 mm | |
Body Length or Diameter | 12.7 mm | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |