Part Details for 50CBT60-01B04N by Grayhill Inc
Overview of 50CBT60-01B04N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50CBT60-01B04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50CBT60-01B04N-ND
|
DigiKey | SWITCH ROTARY 4POS 150MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
50CBT60-01B04N
|
Avnet Americas | Single Deck Rotary Switch 0.5-Inch Diameter 200mA 0.698-Inch Behind Panel Military Standard 1/8 Inch Shaft 60° Throw 1 Deck 1 Pole 4 Position Non-shorting Contact Panel Mount Bulk - Bulk (Alt: 50CBT60-01B04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50CBT60-01B04N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military w/o panel seal, screwdriver slot shaft, process seal, 60°, , 1 deck, 1 pole/deck, 4 positions/pole, non-shorting, 50CBT60-01B04N RoHS: Compliant | 0 |
|
$17.7400 / $23.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9700 / $40.4000 | Buy Now |