Part Details for 50CD36-01-2-AJS by Grayhill Inc
Overview of 50CD36-01-2-AJS by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50CD36-01-2-AJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B2097
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 50CD36-01-2-AJS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6100 / $57.1100 | Buy Now |
DISTI #
50CD36-01-2-AJS-ND
|
DigiKey | SWITCH ROTARY 2-5POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.3048 | Buy Now |
DISTI #
50CD36-01-2-AJS
|
Avnet Americas | Switch Rotary DP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50CD36-01-2-AJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9970 / $36.1516 | Buy Now |
DISTI #
706-50CD36-01-2-AJS
|
Mouser Electronics | Rotary Switches 50CD36-01-2-AJS RoHS: Compliant | 0 |
|
$33.8500 / $40.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$33.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$60.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.2100 / $45.1200 | Buy Now |
DISTI #
000000000000381482
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$26.9300 / $39.4800 | Buy Now |
Part Details for 50CD36-01-2-AJS
50CD36-01-2-AJS CAD Models
50CD36-01-2-AJS Part Data Attributes:
|
50CD36-01-2-AJS
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50CD36-01-2-AJS
Grayhill Inc
Rotary Switch, 5 Positions, DP5T, Latched, Solder Terminal, Adjustable Stop Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | ADJUSTABLE STOP TYPE | |
Body Height | 12.82 mm | |
Body Length or Diameter | 12.7 mm | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 5 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP5T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |