Part Details for 50CD45-01-1-AJN by Grayhill Inc
Overview of 50CD45-01-1-AJN by Grayhill Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50CD45-01-1-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C4851
|
Newark | Rotary Switch, 200Ma, 220V, Solder Lug, No. Of Switch Positions:8 Position, No. Of Poles:1 Pole, Angle Of Throw:45°, Contact Current Ac Max:150Ma, Contact Voltage Ac Max:220V, Product Range:50 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 50CD45-01-1-AJN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$27.9700 / $35.2100 | Buy Now |
DISTI #
50CD45-01-1-AJN-ND
|
DigiKey | SWITCH ROTARY 2-8POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.2992 | Buy Now |
DISTI #
50CD45-01-1-AJN
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50CD45-01-1-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7632 / $27.8684 | Buy Now |
DISTI #
11C4851
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 11C4851) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 12 Partner Stock |
|
$31.8200 / $35.2100 | Buy Now |
DISTI #
706-50CD45-01-1-AJN
|
Mouser Electronics | Rotary Switches 50CD45-01-1-AJN RoHS: Compliant | 0 |
|
$26.0400 / $36.0000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$27.3300 / $28.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$46.6700 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant | 0 |
|
$19.3600 / $34.2900 | Buy Now |
DISTI #
50CD45-01-1-AJN
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50CD45-01-1-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7632 / $27.8684 | Buy Now |
DISTI #
11C4851
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 11C4851) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 12 Partner Stock |
|
$31.8200 / $35.2100 | Buy Now |
Part Details for 50CD45-01-1-AJN
50CD45-01-1-AJN CAD Models
50CD45-01-1-AJN Part Data Attributes:
|
50CD45-01-1-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50CD45-01-1-AJN
Grayhill Inc
Rotary Switch, 8 Positions, SP8T, Latched, 0.2A, 28VDC, Solder Terminal, Adjustable Stop Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | ADJUSTABLE STOP TYPE | |
Body Height | 12.82 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 45 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |