50CDP36-01-1-AJS
Grayhill Inc
Description: Rotary Switch, 10 Positions, SP10T, Latched, Solder Terminal, Adjustable Stop Type Actuator, Through Hole-straight, ROHS COMPLIANT

Overview of 50CDP36-01-1-AJS by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 50CDP36-01-1-AJS by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $37.1800
  • 13 $30.0300
  • 19 $28.7600
  • 25 $28.1900
$28.1900 / $37.1800 Buy Now
DISTI # 000000000000381489
Sager Rotary Switches 0
Buy Now

CAD Models for 50CDP36-01-1-AJS by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50CDP36-01-1-AJS by Grayhill Inc

50CDP36-01-1-AJS
Grayhill Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Type
ADJUSTABLE STOP TYPE
Body Height
13.64 mm
Body Length or Diameter
12.7 mm
Indexing Angle
36 deg
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
10
Number of Switch Sections
1
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SP10T
Switch Type
ROTARY SWITCH
Terminal Finish
GOLD OVER NICKEL
Termination Type
SOLDER
Want to compare parts?
  1. 50CDP36-01-1-AJS
    Grayhill Inc
    Rotary Switch, 10 Positions, SP10T, Latched, Solder Terminal, Adjustable Stop Type Actuator, Through Hole-straight, ROHS COMPLIANT
    VS

Related Parts for 50CDP36-01-1-AJS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50CDP36-01-1-AJS by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50CDP36-01-1-AJS by Grayhill Inc

Select Manufacturer
Which Manufacturer of 50CDP36-01-1-AJS would you like to use for your alert(s)?
  • Please alert me when 50CDP36-01-1-AJS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50CDP36-01-1-AJS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50CDP36-01-1-AJS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50CDP36-01-1-AJS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50CDP36-01-1-AJS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50CDP36-01-1-AJS by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: