Part Details for 50CDP45-01-1-AJN by Grayhill Inc
Overview of 50CDP45-01-1-AJN by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50CDP45-01-1-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-50CDP45-01-1-AJN
|
Mouser Electronics | Rotary Switches 200mA 28VDC 45dg 1pl MIL ADJ STOP PC MNT RoHS: Compliant | 0 |
|
$20.3800 / $27.5500 | Order Now |
|
Onlinecomponents.com | Switch Rotary SP Flatted Shaft PC Pins 0.2A 220VAC 28VDC RoHS: Compliant | 0 |
|
$27.2000 / $35.8800 | Buy Now |
DISTI #
000000000000381492
|
Sager | Rotary Switches 200mA 28VDC 45dg 1pl MIL ADJ STOP PC MNT | 0 |
|
Buy Now | |
DISTI #
50CDP45-01-1-AJN
|
Avnet Abacus | Switch Rotary SP Flatted Shaft PC Pins 0.2A 220VAC 28VDC (Alt: 50CDP45-01-1-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 50CDP45-01-1-AJN
50CDP45-01-1-AJN CAD Models
50CDP45-01-1-AJN Part Data Attributes
|
50CDP45-01-1-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50CDP45-01-1-AJN
Grayhill Inc
Rotary Switch, 8 Positions, SP8T, Latched, 0.2A, 28VDC, Solder Terminal, Adjustable Stop Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | ADJUSTABLE STOP TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 45 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |