Part Details for 50CT36-01-1-06N by Grayhill Inc
Overview of 50CT36-01-1-06N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50CT36-01-1-06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50CT36-01-1-06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50CT36-01-1-06N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50CT36-01-1-06N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military w/o panel seal, process seal, 36°, , 1 deck, 1 pole/deck, 6 positons/pole, non-shorting RoHS: Compliant | 0 |
|
$17.5000 / $25.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2400 / $28.5800 | Buy Now |
DISTI #
000000000000381620
|
Sager | Rotary Switches Rotary Switch, Military w/o panel seal, process seal, 36°, , 1 deck, 1 pole/deck, 6 positons/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 50CT36-01-1-06N
50CT36-01-1-06N CAD Models
50CT36-01-1-06N Part Data Attributes
|
50CT36-01-1-06N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50CT36-01-1-06N
Grayhill Inc
Rotary Switch, 6 Positions, SP6T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 12.82 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |