Part Details for 50E90-01-1-03N by Grayhill Inc
Overview of 50E90-01-1-03N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50E90-01-1-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50E90-01-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50E90-01-1-03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50E90-01-1-03N
|
Mouser Electronics | Rotary Switches 50E90-01-1-03N t, 90°, , 1 deck, 1 pole/deck, 2 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$26.3000 / $35.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.8000 / $56.4600 | Buy Now |
DISTI #
000000000003791099
|
Sager | Rotary Switches 50E90-01-1-03N t, 90°, , 1 deck, 1 pole/deck, 2 positions/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 50E90-01-1-03N
50E90-01-1-03N CAD Models
50E90-01-1-03N Part Data Attributes
|
50E90-01-1-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50E90-01-1-03N
Grayhill Inc
SWITCH ROTARY 3POS 150MA 115V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL |