Part Details for 50E90-01-1-04N by Grayhill Inc
Overview of 50E90-01-1-04N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50E90-01-1-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H3605
|
Newark | 50E90-01-1-04N-C |Grayhill 50E90-01-1-04N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5500 / $58.3100 | Buy Now |
DISTI #
50E90-01-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.3052 | Buy Now |
DISTI #
50E90-01-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50E90-01-1-04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5094 / $36.9099 | Buy Now |
DISTI #
706-50E90-01-1-04N
|
Mouser Electronics | Rotary Switches 50E90-01-1-04N-C RoHS: Compliant | 0 |
|
$36.7100 / $38.3000 | Order Now |
|
Future Electronics | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$35.4200 / $37.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$61.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9300 / $46.0700 | Buy Now |
DISTI #
000000000001019004
|
Sager | Rotary Switches 50E90-01-1-04N-C Min Qty: 25 | 0 |
|
$27.5300 / $40.3100 | Buy Now |
DISTI #
50E90-01-1-04N
|
Avnet Abacus | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC (Alt: 50E90-01-1-04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 50E90-01-1-04N
50E90-01-1-04N CAD Models
50E90-01-1-04N Part Data Attributes
|
50E90-01-1-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50E90-01-1-04N
Grayhill Inc
Rotary Switch, 4 Positions, SP4T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 90 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |