Part Details for 50EMP60-01B03N by Grayhill Inc
Overview of 50EMP60-01B03N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50EMP60-01B03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N7037
|
Newark | 50Emp60-01-1-03N |Grayhill 50EMP60-01B03N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3600 / $51.3500 | Buy Now |
DISTI #
50EMP60-01B03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50EMP60-01B03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50EMP60-01B03N
|
Mouser Electronics | Rotary Switches 50EMP60-01-1-03N t, military, PC mount, 36°, , 1 deck, 2 pole/deck, 5 positions/pole, shorting, 50EMP36-01C05S RoHS: Compliant | 0 |
|
$36.1900 / $38.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.2900 / $40.9200 | Buy Now |
Part Details for 50EMP60-01B03N
50EMP60-01B03N CAD Models
50EMP60-01B03N Part Data Attributes
|
50EMP60-01B03N
Grayhill Inc
Buy Now
|
Compare Parts:
50EMP60-01B03N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |