Part Details for 50EP90-01B04N by Grayhill Inc
Overview of 50EP90-01B04N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50EP90-01B04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50EP90-01B04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50EP90-01B04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50EP90-01B04N
|
Mouser Electronics | Rotary Switches Rotary Switch, Metric 4mm shaft, PC mount, 90°, , 1 deck, screw driver slot shaft, 4 positions/pole, non-shorting, 50EP90-01-1-04N-F RoHS: Compliant | 0 |
|
$27.4400 / $38.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.6500 / $40.2800 | Buy Now |