Part Details for 50FC10B by TE Connectivity
Overview of 50FC10B by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for 50FC10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T4194
|
Newark | 50Fc10B=F7755B |Corcom Te Connectivity 50FC10B Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.0500 / $166.5300 | Buy Now |
DISTI #
592-50FC10B
|
Mouser Electronics | Power Line Filters 50A DIN TYP SNGL STGE RoHS: Compliant | 128 |
|
$149.6600 / $165.6800 | Buy Now |
|
Onlinecomponents.com | 50FC10B=F7755B RoHS: Compliant |
26 In Stock |
|
$144.0800 / $152.6600 | Buy Now |
DISTI #
000000000003497575
|
Sager | Power Line Filters 50A DIN TYP SNGL STGE Min Qty: 18 | 0 |
|
$121.9400 / $145.1200 | Buy Now |
|
Master Electronics | 50FC10B=F7755B RoHS: Compliant |
26 In Stock |
|
$144.0800 / $152.6600 | Buy Now |
Part Details for 50FC10B
50FC10B CAD Models
50FC10B Part Data Attributes
|
50FC10B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
50FC10B
TE Connectivity
SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 64.77 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 3.9 mA | |
Length | 150.9 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 50 A | |
Rated Voltage | 250 V | |
Width | 139.2 mm |