Part Details for 50FCD10B (ALTERNATE: 1-6609974-3) by TE Connectivity
Overview of 50FCD10B (ALTERNATE: 1-6609974-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50FCD10B (ALTERNATE: 1-6609974-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185897
|
RS | Filter Line 3-Phase 480VAC 50A DIN Type Terminal Block Mount FCD Series | TE Connectivity 50FCD10B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$396.9300 / $441.0300 | RFQ |