There are no models available for this part yet.
Overview of 50K36-01-2-05S by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 50K36-01-2-05S by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02H3665
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 50K36-01-2-05S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8100 / $57.2500 | Buy Now | |
DISTI #
50K36-01-2-05S-ND
|
DigiKey | SWITCH ROTARY 5POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.3984 | Buy Now | |
DISTI #
50K36-01-2-05S
|
Avnet Americas | Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50K36-01-2-05S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1068 / $36.2375 | Buy Now | |
DISTI #
706-50K36-01-2-05S
|
Mouser Electronics | Rotary Switches 50K36-01-2-05S RoHS: Compliant | 3 |
|
$37.7000 / $58.4100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$33.7800 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$42.8800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.3000 / $45.2300 | Buy Now | ||
DISTI #
000000000000776216
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$27.0600 / $39.5800 | Buy Now | |
DISTI #
50K36-01-2-05S
|
Avnet Abacus | (Alt: 50K36-01-2-05S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 50K36-01-2-05S by Grayhill Inc
Part Data Attributes for 50K36-01-2-05S by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Type
|
SHAFT TYPE
|
Body Height
|
13.64 mm
|
Body Length or Diameter
|
12.7 mm
|
Indexing Angle
|
36 deg
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Number of Positions
|
5
|
Number of Switch Sections
|
1
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DP5T
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Termination Type
|
SOLDER
|