Part Details for 50KEBS6BFPDHM (ALTERNATE: 7-1609965-2) by TE Connectivity
Overview of 50KEBS6BFPDHM (ALTERNATE: 7-1609965-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50KEBS6BFPDHM (ALTERNATE: 7-1609965-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72514553
|
RS | Power Line Filter, 3-Phase, Threaded Aolt, 50A, 520 VAC, Flanged Mount | TE Connectivity 50KEBS6BFPDHM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 15 |
|
$238.3100 | Buy Now |