Part Details for 50KEPS10BFPW by TE Connectivity
Overview of 50KEPS10BFPW by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 50KEPS10BFPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4323
|
Newark | Power Line Filter, 3 Phase, 50A, 520Vac, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:50A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Terminal Block, Product Range:Kep Series Rohs Compliant: Yes |Corcom Te Connectivity 50KEPS10BFPW RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$269.8500 / $287.1200 | Buy Now |
DISTI #
174-50KEPS10BFPW-ND
|
DigiKey | LINE FILTER 520VAC 50A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$294.3524 / $316.1600 | Buy Now |
DISTI #
2266-50KEPS10BFPW-ND
|
DigiKey | LINE FILTER 520VAC 50A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$329.4400 | Buy Now |
DISTI #
4-1609968-7
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 50A 520V Terminal Block Flange Mount - Bulk (Alt: 4-1609968-7) Min Qty: 4 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$240.0586 | Buy Now |
DISTI #
655-50KEPS10BFPW
|
Mouser Electronics | Power Line Filters KEP 50A 1S HIGH PLUS SP WYE 520 VAC RoHS: Compliant | 0 |
|
$297.4800 / $316.1100 | Order Now |
DISTI #
72030350
|
RS | Filter, KEP 50A 1S HIGH PLUS SP WYE 520 VAC | TE Connectivity 50KEPS10BFPW RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$284.5400 / $316.1600 | RFQ |
|
Onlinecomponents.com | KEP 50A 1S HIGH PLUS SP WYE 520VAC RoHS: Compliant |
5 In Stock |
|
$297.6800 / $311.4900 | Buy Now |
DISTI #
65087422
|
Verical | 3-Phase Filter, Terminal Block Input, Terminal Block Output Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$286.0400 / $308.9200 | Buy Now |
DISTI #
COR50KEPS10BFPW
|
Interstate Connecting Components | KEP 50A 1S HIGH PLUS SP WYE 52 | 0 |
|
Buy Now | |
DISTI #
C1S114403929256
|
Chip1Stop | Power Line Filters RoHS: Compliant | 4 |
|
$321.0000 / $347.0000 | Buy Now |
Part Details for 50KEPS10BFPW
50KEPS10BFPW CAD Models
50KEPS10BFPW Part Data Attributes
|
50KEPS10BFPW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
50KEPS10BFPW
TE Connectivity
Three Phase EMI Filter, 520V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 80 mm | |
High Pot | 2856 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 8.5 mA | |
Length | 202 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 50 A | |
Rated Voltage | 520 V | |
Width | 120.5 mm |