Part Details for 50KM36-01-1-05S by Grayhill Inc
Overview of 50KM36-01-1-05S by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50KM36-01-1-05S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50KM36-01-1-05S-ND
|
DigiKey | SWITCH ROTARY 5POS 150MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
50KM36-01-1-05S
|
Avnet Americas | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50KM36-01-1-05S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50KM36-01-1-05S
|
Mouser Electronics | Rotary Switches Rotary Switch, 1/4" shaft, military, 36°, , 1 deck, 1 pole/deck, 5 positions/pole, shorting RoHS: Compliant | 0 |
|
$23.1900 / $30.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.6000 / $42.0900 | Buy Now |
DISTI #
000000000003791102
|
Sager | Rotary Switches Rotary Switch, 1/4 shaft, military, 36°, , 1 deck, 1 pole/deck, 5 positions/pole, shorting | 0 |
|
Buy Now |
Part Details for 50KM36-01-1-05S
50KM36-01-1-05S CAD Models
50KM36-01-1-05S Part Data Attributes:
|
50KM36-01-1-05S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50KM36-01-1-05S
Grayhill Inc
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL |