Part Details for 50KM36-01B10N by Grayhill Inc
Overview of 50KM36-01B10N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50KM36-01B10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7685
|
Newark | 50Km36-01-1-10N-F |Grayhill 50KM36-01B10N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.4900 / $58.2400 | Buy Now |
DISTI #
50KM36-01B10N-ND
|
DigiKey | SWITCH ROTARY 10POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.2608 | Buy Now |
DISTI #
50KM36-01B10N
|
Avnet Americas | Single Deck Rotary Switch 0.5-Inch Diameter 200mA 0.698-Inch Behind Panel Military 1/4 Inch Shaft 36° Throw 1 Deck 1 Pole 10 Position Non-shorting Contact Panel Mount Bulk - Bulk (Alt: 50KM36-01B10N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4728 / $36.8670 | Buy Now |
DISTI #
706-50KM36-01B10N
|
Mouser Electronics | Rotary Switches 50KM36-01-1-10N-F RoHS: Compliant | 0 |
|
$36.2000 / $38.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$34.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$61.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.8900 / $46.0200 | Buy Now |
DISTI #
000000000006155906
|
Sager | Rotary Switches 50KM36-01-1-10N-F Min Qty: 25 | 0 |
|
$27.4900 / $40.2700 | Buy Now |