Part Details for 50KM45-01B08N by Grayhill Inc
Overview of 50KM45-01B08N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50KM45-01B08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50KM45-01B08N-ND
|
DigiKey | SWITCH ROTARY 8POS 150MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
50KM45-01B08N
|
Avnet Americas | 50KM45-01-1-08N-F ITARY, 45&DEG, , 1 DECK, 2 POLE - Bulk (Alt: 50KM45-01B08N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50KM45-01B08N
|
Mouser Electronics | Rotary Switches 50KM45-01-1-08N-F itary, 45°, , 1 deck, 2 pole/deck, 4 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$28.0100 / $45.4400 | Order Now |
DISTI #
000000000001019016
|
Sager | Rotary Switches 50KM45-01-1-08N-F itary, 45°, , 1 deck, 2 pole/deck, 4 positions/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 50KM45-01B08N
50KM45-01B08N CAD Models
50KM45-01B08N Part Data Attributes
|
50KM45-01B08N
Grayhill Inc
Buy Now
|
Compare Parts:
50KM45-01B08N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |