Part Details for 50KMBPT90-01-1-02N by Grayhill Inc
Overview of 50KMBPT90-01-1-02N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50KMBPT90-01-1-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7552
|
Newark | Rotary Switch, 90 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 02, Contact Type: Non-Shorting, Termination: Pc Mount, Shaft & Panel Sealed, Process Sealed, Military Rated |Grayhill 50KMBPT90-01-1-02N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$56.4700 / $78.8100 | Buy Now |
DISTI #
2266-50KMBPT90-01-1-02N-ND
|
DigiKey | SWITCH ROTARY 2POS Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$58.7000 / $74.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$28.2300 / $49.9700 | Buy Now |
DISTI #
26175690
|
Verical | Switch Rotary SPDT 2 Flatted Shaft PC Pins 0.2A 220VAC 28VDC Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$58.5300 / $69.5800 | Buy Now |
DISTI #
Grayhill 50KMBPT90-01-1-02N
|
PEI Genesis | Rotary Switch | 10 |
|
Buy Now | |
DISTI #
000000000002408078
|
Sager | Rotary Switches | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$28.2300 / $49.9700 | Buy Now |
Part Details for 50KMBPT90-01-1-02N
50KMBPT90-01-1-02N CAD Models
50KMBPT90-01-1-02N Part Data Attributes
|
50KMBPT90-01-1-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50KMBPT90-01-1-02N
Grayhill Inc
Rotary Switch, 2 Positions, SPDT, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | SHAFT TYPE | |
Body Height | 14.63 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 90 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |