Part Details for 50KMBPT90-1B02N by Grayhill Inc
Overview of 50KMBPT90-1B02N by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50KMBPT90-1B02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N6685
|
Newark | Rotary Switch, 90 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 02, Contact Type: Non-Shorting, Termination: Pc Mount, Shaft & Panel Sealed, Process Sealed, Military Rated |Grayhill 50KMBPT90-1B02N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$61.1700 / $68.3300 | Buy Now |
DISTI #
47M2699
|
Newark | 50Kmbpt90-01-1-02N |Grayhill 50KMBPT90-1B02N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9900 / $62.9000 | Buy Now |
DISTI #
2266-50KMBPT90-1B02N-ND
|
DigiKey | SWITCH ROTARY 2POS 150MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$58.7000 / $74.2000 | Buy Now |
DISTI #
50KMBPT90-1B02N-ND
|
DigiKey | SWITCH ROTARY 2POS 150MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.3192 | Buy Now |
DISTI #
50KMBPT90-1B02N
|
Avnet Americas | Switch Rotary SPDT 2 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50KMBPT90-1B02N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3638 / $39.8140 | Buy Now |
DISTI #
706-50KMBPT90-1B02N
|
Mouser Electronics | Rotary Switches 50KMBPT90-01-1-02N RoHS: Compliant | 0 |
|
$35.5900 / $44.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$37.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$66.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$55.7900 / $98.0600 | Buy Now |
DISTI #
38510224
|
Verical | Switch Rotary SPDT 2 Flatted Shaft PC Pins 0.2A 220VAC 28VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$58.5300 / $69.5800 | Buy Now |
Part Details for 50KMBPT90-1B02N
50KMBPT90-1B02N CAD Models
50KMBPT90-1B02N Part Data Attributes
|
50KMBPT90-1B02N
Grayhill Inc
Buy Now
|
Compare Parts:
50KMBPT90-1B02N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |