Part Details for 50KMBPT90-1C02N by Grayhill Inc
Overview of 50KMBPT90-1C02N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50KMBPT90-1C02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50KMBPT90-1C02N
|
Avnet Americas | Switch Rotary DPDT 2 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50KMBPT90-1C02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50KMBPT90-1C02N
|
Mouser Electronics | Rotary Switches Rotary Switch, 1/4" shaft, military, screwdriver slot shaft, PC mount, process seal, 90°, 1 deck, 2 pole/deck, 2 positions/pole, non-shorting, 50KMBPT90-01C02N RoHS: Compliant | 0 |
|
$36.3100 / $38.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.7300 / $41.3700 | Buy Now |