Part Details for 50KMBT45-01C04N by Grayhill Inc
Overview of 50KMBT45-01C04N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50KMBT45-01C04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7491
|
Newark | 50Kmbt45-01-2-04N |Grayhill 50KMBT45-01C04N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6200 / $70.4700 | Buy Now |
DISTI #
50KMBT45-01C04N-ND
|
DigiKey | SWITCH ROTARY 4POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.2928 | Buy Now |
DISTI #
50KMBT45-01C04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50KMBT45-01C04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.4016 / $44.6066 | Buy Now |
DISTI #
50KMBT45-01C04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50KMBT45-01C04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$28.4016 / $44.6066 | Buy Now |
DISTI #
706-50KMBT45-01C04N
|
Mouser Electronics | Rotary Switches 50KMBT45-01-2-04N RoHS: Compliant | 0 |
|
$44.3500 / $46.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$41.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$74.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.2200 / $55.6800 | Buy Now |