Part Details for 50KMPT36-01-1-03S by Grayhill Inc
Overview of 50KMPT36-01-1-03S by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50KMPT36-01-1-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50KMPT36-01-1-03S
|
Avnet Americas | Switch Rotary 4P3T 1/4Inch Shaft PC Pins 36? 200mA 28VDC Thru-Hole - Bulk (Alt: 50KMPT36-01-1-03S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 50KMPT36-01-1-03S RoHS: Compliant | 0 |
|
$38.4900 / $50.7700 | Buy Now |
DISTI #
000000000005621958
|
Sager | Rotary Switches | 0 |
|
Buy Now |
Part Details for 50KMPT36-01-1-03S
50KMPT36-01-1-03S CAD Models
50KMPT36-01-1-03S Part Data Attributes
|
50KMPT36-01-1-03S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50KMPT36-01-1-03S
Grayhill Inc
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
JESD-609 Code | e4 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL |