There are no models available for this part yet.
Overview of 50KMPT36-01A10N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 50KMPT36-01A10N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12P5928
|
Newark | 50Kmpt36-01-1-10N-C |Grayhill 50KMPT36-01A10N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6600 / $61.1100 | Buy Now | |
DISTI #
50KMPT36-01A10N-ND
|
DigiKey | SWITCH ROTARY 10POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.1464 | Buy Now | |
DISTI #
50KMPT36-01A10N
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50KMPT36-01A10N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.6440 / $38.6838 | Buy Now | |
DISTI #
50KMPT36-01A10N
|
Avnet Americas | SWITCH ROTARY SP10T 10 FLATTED SHAFT PC PINS 0.2A 220VAC 28V - Bulk (Alt: 50KMPT36-01A10N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6440 / $38.6838 | Buy Now | |
DISTI #
706-50KMPT36-01A10N
|
Mouser Electronics | Rotary Switches 50KMPT36-01-1-10N-C RoHS: Compliant | 0 |
|
$38.0600 / $40.1400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$36.0600 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$64.7800 | Buy Now | ||
Onlinecomponents.com | 50KMPT36-01-1-10N-C RoHS: Compliant | 0 |
|
$36.6100 / $48.2900 | Buy Now | ||
DISTI #
000000000002731084
|
Sager | Rotary Switches 50KMPT36-01-1-10N-C Min Qty: 25 | 0 |
|
$31.6300 / $40.9700 | Buy Now |