Part Details for 50KMPT36-01B02N by Grayhill Inc
Overview of 50KMPT36-01B02N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50KMPT36-01B02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W9367
|
Newark | 50Kmpt36-01-1-02N |Grayhill 50KMPT36-01B02N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6600 / $61.1100 | Buy Now |
DISTI #
50KMPT36-01B02N-ND
|
DigiKey | SWITCH ROTARY 2POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.1464 | Buy Now |
DISTI #
50KMPT36-01B02N
|
Avnet Americas | Switch Rotary SPDT 2 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50KMPT36-01B02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.6440 / $38.6838 | Buy Now |
DISTI #
706-50KMPT36-01B02N
|
Mouser Electronics | Rotary Switches 50KMPT36-01-1-02N RoHS: Compliant | 0 |
|
$39.2500 / $40.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$36.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$64.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.6100 / $48.2900 | Buy Now |