Part Details for 50KMPT36-01C02S by Grayhill Inc
Overview of 50KMPT36-01C02S by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50KMPT36-01C02S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50KMPT36-01C02S
|
Avnet Americas | ROTARY SWITCH, 1/4" SHAFT, MILITARY, PC MOUNT, PROCESS SEAL, - Bulk (Alt: 50KMPT36-01C02S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50KMPT36-01C02S
|
Mouser Electronics | Rotary Switches Rotary Switch, 1/4" shaft, military, PC mount, process seal, 36°, , 1 deck, 2 pole/deck, 2 positions/pole, non-shorting, 50KMPT36-01C02S RoHS: Compliant | 0 |
|
$34.3600 / $36.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.0800 / $52.4400 | Buy Now |