Part Details for 50KMT36-01B06N by Grayhill Inc
Overview of 50KMT36-01B06N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50KMT36-01B06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7683
|
Newark | 50Kmt36-01-1-06N |Grayhill 50KMT36-01B06N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8000 / $59.9600 | Buy Now |
DISTI #
50KMT36-01B06N-ND
|
DigiKey | SWITCH ROTARY 6POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.3212 | Buy Now |
DISTI #
50KMT36-01B06N
|
Avnet Americas | Single Deck Rotary Switch 0.5-Inch Diameter 200mA 0.698-Inch Behind Panel Military 1/4 Inch Shaft 36° Throw 1 Deck 1 Pole 6 Position Non-shorting Contact Panel Mount Bulk - Bulk (Alt: 50KMT36-01B06N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1804 / $37.9542 | Buy Now |
DISTI #
706-50KMT36-01B06N
|
Mouser Electronics | Rotary Switches 50KMT36-01-1-06N RoHS: Compliant | 0 |
|
$39.3800 / $43.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$35.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$63.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.9200 / $47.3800 | Buy Now |
DISTI #
000000000006155923
|
Sager | Rotary Switches 50KMT36-01-1-06N Min Qty: 25 | 0 |
|
$28.3100 / $41.4500 | Buy Now |